TE Connectivity SlimSeal SSL Series Cable Assembly, Male, 3-Way, IP67

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-1664
Mfr. Part No.:
2106378-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SlimSeal SSL

Gender

Male

Number of Ways

3

Plug/Socket

Plug

Colour

Black

Type

Cable Assembly

Voltage Rating

250 V ac/dc

IP Rating

IP67

Wire Size

18 AWG

Cable Length

0.1m

Contact Plating

Tin