TE Connectivity LIGHT-N-LOK Series Wire to Wire, Male to Female, Cable Mount, 5A
- RS Stock No.:
- 686-1075
- Mfr. Part No.:
- 2008152-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.28
(exc. VAT)
£7.535
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.256 | £6.28 |
| 100 - 370 | £1.04 | £5.20 |
| 375 + | £0.856 | £4.28 |
*price indicative
- RS Stock No.:
- 686-1075
- Mfr. Part No.:
- 2008152-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | LIGHT-N-LOK | |
| Gender | Male to Female | |
| Colour | Natural | |
| Type | Wire to Wire | |
| Mounting Type | Cable Mount | |
| Current Rating | 5A | |
| Voltage Rating | 600 V ac | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series LIGHT-N-LOK | ||
Gender Male to Female | ||
Colour Natural | ||
Type Wire to Wire | ||
Mounting Type Cable Mount | ||
Current Rating 5A | ||
Voltage Rating 600 V ac | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
