Ensto Connector, 2-Pole, Female, Cable Mount, 20A, IP2XC
- RS Stock No.:
- 380-6407
- Mfr. Part No.:
- NAC 21.W
- Brand:
- Ensto
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 380-6407
- Mfr. Part No.:
- NAC 21.W
- Brand:
- Ensto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ensto | |
| Pole Format | 2 | |
| Gender | Female | |
| Plug/Socket | Socket | |
| Colour | White | |
| Type | Connector | |
| Mounting Type | Cable Mount | |
| Current Rating | 20A | |
| Voltage Rating | 250 V | |
| IP Rating | IP2XC | |
| Wire Size | 0.75 → 4 mm² | |
| Select all | ||
|---|---|---|
Brand Ensto | ||
Pole Format 2 | ||
Gender Female | ||
Plug/Socket Socket | ||
Colour White | ||
Type Connector | ||
Mounting Type Cable Mount | ||
Current Rating 20A | ||
Voltage Rating 250 V | ||
IP Rating IP2XC | ||
Wire Size 0.75 → 4 mm² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK