Wieland LST03i Series Cable Assembly, 4-Pole, Female, Male, 4-Way, Cable Mount, 3A, IP20, IP65, IP66, IP67, IP68

Stock information currently inaccessible
RS Stock No.:
190-4103
Mfr. Part No.:
93.574.0253.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

4

Series

LST03i

Gender

Female, Male

Number of Ways

4

Plug/Socket

Plug, Socket

Type

Cable Assembly

Mounting Type

Cable Mount

Current Rating

3A

Voltage Rating

32 V

IP Rating

IP20, IP65, IP66, IP67, IP68

Wire Size

34 → 32 AWG

Termination Method

Crimp

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy