Wieland GST18I3I Series Connector, 3-Pole, Female, Cable Mount, 20A, IP20
- RS Stock No.:
- 170-7951
- Mfr. Part No.:
- 92.731.6053.0
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 170-7951
- Mfr. Part No.:
- 92.731.6053.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Series | GST18I3I | |
| Gender | Female | |
| Plug/Socket | Socket | |
| Colour | White | |
| Type | Connector | |
| Mounting Type | Cable Mount | |
| Current Rating | 20A | |
| Voltage Rating | 250 V | |
| IP Rating | IP20 | |
| Wire Size | 1.5 → 2.5 mm² | |
| Strain Relief | Yes | |
| Priced to Clear | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Termination Method | IDC | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Series GST18I3I | ||
Gender Female | ||
Plug/Socket Socket | ||
Colour White | ||
Type Connector | ||
Mounting Type Cable Mount | ||
Current Rating 20A | ||
Voltage Rating 250 V | ||
IP Rating IP20 | ||
Wire Size 1.5 → 2.5 mm² | ||
Strain Relief Yes | ||
Priced to Clear Yes | ||
Contact Material Copper Zinc Alloy | ||
Termination Method IDC | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
