Wieland RST50i5 Series Connector, 5-Pole, Female, 1-Way, Panel Mount, 50A, IP66, IP67, IP69
- RS Stock No.:
- 170-7942
- Mfr. Part No.:
- 97.051.5553.1
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 170-7942
- Mfr. Part No.:
- 97.051.5553.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Series | RST50i5 | |
| Gender | Female | |
| Number of Ways | 1 | |
| Plug/Socket | Plug | |
| Colour | Black | |
| Type | Connector | |
| Mounting Type | Panel Mount | |
| Current Rating | 50A | |
| Voltage Rating | 250 V, 400 V | |
| IP Rating | IP66, IP67, IP69 | |
| Wire Size | 4 → 16 mm² | |
| Contact Material | CuZn | |
| Priced to Clear | Yes | |
| Termination Method | Screw | |
| Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Series RST50i5 | ||
Gender Female | ||
Number of Ways 1 | ||
Plug/Socket Plug | ||
Colour Black | ||
Type Connector | ||
Mounting Type Panel Mount | ||
Current Rating 50A | ||
Voltage Rating 250 V, 400 V | ||
IP Rating IP66, IP67, IP69 | ||
Wire Size 4 → 16 mm² | ||
Contact Material CuZn | ||
Priced to Clear Yes | ||
Termination Method Screw | ||
Diameter 65mm | ||
- COO (Country of Origin):
- DE
