TE Connectivity Nector M Series Socket Housing, 3-Pole, Female, 3-Way, Cable Mount, 20A

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-5478
Mfr. Part No.:
293468-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

3

Series

Nector M

Gender

Female

Number of Ways

3

Plug/Socket

Socket

Colour

Natural

Type

Socket Housing

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

400 V ac

Termination Method

Snap In

Diameter

13.3mm

COO (Country of Origin):
CN