TE Connectivity Nector M Series Socket Header, 5-Pole, Female, 5-Way, PCB Mount
- RS Stock No.:
- 161-5051
- Mfr. Part No.:
- 293696-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5051
- Mfr. Part No.:
- 293696-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 5 | |
| Series | Nector M | |
| Gender | Female | |
| Number of Ways | 5 | |
| Plug/Socket | Socket | |
| Colour | Natural | |
| Type | Socket Header | |
| Mounting Type | PCB Mount | |
| Termination Method | Snap-In | |
| Diameter | 24.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 5 | ||
Series Nector M | ||
Gender Female | ||
Number of Ways 5 | ||
Plug/Socket Socket | ||
Colour Natural | ||
Type Socket Header | ||
Mounting Type PCB Mount | ||
Termination Method Snap-In | ||
Diameter 24.8mm | ||
- COO (Country of Origin):
- CN
