Wieland RST Mini Series Cover Cap, Female
- RS Stock No.:
- 144-3090
- Mfr. Part No.:
- Z6.561.6953.1
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-3090
- Mfr. Part No.:
- Z6.561.6953.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | RST Mini | |
| Gender | Female | |
| Colour | Black | |
| Type | Cover Cap | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series RST Mini | ||
Gender Female | ||
Colour Black | ||
Type Cover Cap | ||
- COO (Country of Origin):
- DE
The Wieland Electric Z6.561.6953.1 is a RST Mini series black colour male cover cap.
Gender Male
Colour Black
Type Cover Cap
Colour Black
Type Cover Cap
