Wieland RST Mini Series Cable Assembly, 5P-Pole, Male to Female, 1-Way, Cable Mount, 16A, IP66, IP68, IP69
- RS Stock No.:
- 144-2945
- Mfr. Part No.:
- 46.452.3030.1
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 144-2945
- Mfr. Part No.:
- 46.452.3030.1
- Brand:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5P | |
| Series | RST Mini | |
| Gender | Male to Female | |
| Number of Ways | 1 | |
| Plug/Socket | Plug, Socket | |
| Colour | Black | |
| Type | Cable Assembly | |
| Mounting Type | Cable Mount | |
| Current Rating | 16A | |
| Voltage Rating | 400 V | |
| IP Rating | IP66, IP68, IP69 | |
| Wire Size | 1.5 mm² | |
| Cable Length | 3m | |
| Strain Relief | Yes | |
| Diameter | 24mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5P | ||
Series RST Mini | ||
Gender Male to Female | ||
Number of Ways 1 | ||
Plug/Socket Plug, Socket | ||
Colour Black | ||
Type Cable Assembly | ||
Mounting Type Cable Mount | ||
Current Rating 16A | ||
Voltage Rating 400 V | ||
IP Rating IP66, IP68, IP69 | ||
Wire Size 1.5 mm² | ||
Cable Length 3m | ||
Strain Relief Yes | ||
Diameter 24mm | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be made pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
