Wieland GST18i3 Series Cable Assembly, 3-Pole, Male, 16A, IP40
- RS Stock No.:
- 560-870
- Mfr. Part No.:
- 92.232.1064.1
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 560-870
- Mfr. Part No.:
- 92.232.1064.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Series | GST18i3 | |
| Gender | Male | |
| Plug/Socket | Plug | |
| Colour | Black | |
| Type | Cable Assembly | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| IP Rating | IP40 | |
| Wire Size | 1.5 mm² | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Series GST18i3 | ||
Gender Male | ||
Plug/Socket Plug | ||
Colour Black | ||
Type Cable Assembly | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
IP Rating IP40 | ||
Wire Size 1.5 mm² | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
