TE Connectivity 293660 Series Nut, 5, 6, 7-Way
- RS Stock No.:
- 468-331
- Mfr. Part No.:
- 293660-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£154.85
(exc. VAT)
£185.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £154.85 | £0.619 |
*price indicative
- RS Stock No.:
- 468-331
- Mfr. Part No.:
- 293660-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 293660 | |
Number of Ways | 5, 6, 7 | |
Type | Nut | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 293660 | ||
Number of Ways 5, 6, 7 | ||
Type Nut | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nut is a vital connector hardware accessory designed to enhance the functionality of a wide range of connector applications. This robust component not only ensures secure attachment but also facilitates the latching, locking, and retention of connectors within demanding environments. With an operating temperature range suitable for both high and low extremes, this nut guarantees reliability and stability for all your connection needs. It stands out in the market for its compliant materials and construction that meet stringent global regulations. By utilising this part, you can expect enhanced durability and peace of mind when assembling electronic systems. The product is crafted with low halogen content and free from hazardous substances, underscoring a commitment to environmental standards and user safety. Treat your installations to this trustworthy accessory, ensuring every connection is secure and performing at its best.
Designed for easy installation in various connector applications
Offers exceptional performance across an extensive temperature range
Enhances connector security with latching and locking features
Manufactured from materials compliant with international regulations
Low halogen content promotes safety and environmental responsibility
Supports multiple hardware accessory functions for versatile use
Offers exceptional performance across an extensive temperature range
Enhances connector security with latching and locking features
Manufactured from materials compliant with international regulations
Low halogen content promotes safety and environmental responsibility
Supports multiple hardware accessory functions for versatile use