Wieland RST CLASSIC Series Push-in Connector Female Screw, 3-Pole, 25A, 3-Way, IP66, IP68
- RS Stock No.:
- 212-803
- Mfr. Part No.:
- 96.031.5054.3
- Brand:
- Wieland
Subtotal (1 box of 10 units)*
£108.24
(exc. VAT)
£129.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £108.24 | £10.824 |
*price indicative
- RS Stock No.:
- 212-803
- Mfr. Part No.:
- 96.031.5054.3
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | RST CLASSIC | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Concrete Grey | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 400V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP66, IP68 | |
| Contact Gender | Female | |
| Wire Size | 0.75mm², 6mm² | |
| Number of Rows | 1 | |
| Diameter | 14mm | |
| Standards/Approvals | CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series RST CLASSIC | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Concrete Grey | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 400V | ||
Lighting Connector Current 25A | ||
IP Rating IP66, IP68 | ||
Contact Gender Female | ||
Wire Size 0.75mm², 6mm² | ||
Number of Rows 1 | ||
Diameter 14mm | ||
Standards/Approvals CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic device connector standard straight M25 number of poles 3 model female connection type screw connection rated voltage 250 V 400 V rated current 25 A color of coding contact carrier concrete grey.
Rated current 25 A
Rated voltage 250 V or 400 V
Pollution degree 3
Related links
- Wieland RST CLASSIC Series Push-in Connector Female Screw 25A IP66, IP68
- Wieland RST CLASSIC Series Push-in Connector Male Screw 25A IP66, IP68
- Wieland RST CLASSIC Series Push-in Connector Female Screw 25A IP68, IP66
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 16A IP66 IP69
