Osram 73 W Electronic HID Lighting Ballast, 220 → 240 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£19.68

(exc. VAT)

£23.62

(inc. VAT)

RS Stock No.:
873-5048
Mfr. Part No.:
PTi 70/220-240 I
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

73 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Type

HID

Voltage Rating

220 → 240 V

Dimmable

No

Length

110 mm

Width

75 mm

Height

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

POWERTRONIC

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy