RS PRO 50 W Electronic LED Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 796-1902
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 796-1902
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 50 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Supported Lamp Type | LED | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | Yes | |
| Length | 124 mm | |
| Width | 79 mm | |
| Height | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Dimming Protocol | DALI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 50 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Type LED | ||
Voltage Rating 220 → 240 V | ||
Dimmable Yes | ||
Length 124 mm | ||
Width 79 mm | ||
Height 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
Dimming Protocol DALI | ||
- COO (Country of Origin):
- IT
