Tridonic 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

Stock information currently inaccessible
RS Stock No.:
775-3994
Mfr. Part No.:
22185219
Brand:
Tridonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tridonic

Wattage

18 W

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

280 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
AT