ELT 18 W, 24 W, 25 W, 30 W, 36 (T8) W, 39 (T5 HO) W, 40 (TC-LF) W Electronic Compact Fluorescent Lighting Ballast, 220
- RS Stock No.:
- 727-5614
- Mfr. Part No.:
- DBE 218-40
- Brand:
- ELT
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 727-5614
- Mfr. Part No.:
- DBE 218-40
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 18 W, 24 W, 25 W, 30 W, 36 (T8) W, 39 (T5 HO) W, 40 (TC-LF) W | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T5 HO, T8, TC-L/F | |
| Supported Lamp Type | Compact Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 360 mm | |
| Width | 30 mm | |
| Height | 26mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Dimming Protocol | 1-10V | |
| EU Energy Efficiency Rating | A1 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 18 W, 24 W, 25 W, 30 W, 36 (T8) W, 39 (T5 HO) W, 40 (TC-LF) W | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Supported Lamp Shape T5 HO, T8, TC-L/F | ||
Supported Lamp Type Compact Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 360 mm | ||
Width 30 mm | ||
Height 26mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Dimming Protocol 1-10V | ||
EU Energy Efficiency Rating A1 | ||
