ELT 18 W, 24 W, 30 W, 36 W, 39 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 721-0847
- Mfr. Part No.:
- BE 436-2
- Brand:
- ELT
Stock information currently inaccessible
- RS Stock No.:
- 721-0847
- Mfr. Part No.:
- BE 436-2
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 18 W, 24 W, 30 W, 36 W, 39 W | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T5, T8, TC-L | |
| Supported Lamp Type | Compact Fluorescent, Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 360 mm | |
| Height | 28mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 18 W, 24 W, 30 W, 36 W, 39 W | ||
Ballast Type Electronic | ||
Supported Lamp Shape T5, T8, TC-L | ||
Supported Lamp Type Compact Fluorescent, Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 360 mm | ||
Height 28mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- ES
