Venture Lighting 70 W Electronic HID Lighting Ballast, 220 → 240 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
717-4026
Mfr. Part No.:
VYC070255
Brand:
Venture Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Venture Lighting

Wattage

70 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Type

HID

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

146 mm

Width

72 mm

Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A3

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy