ELT 58 W Electronic Fluorescent Lighting Ballast, 110 → 260 V

Stock information currently inaccessible
RS Stock No.:
714-1432
Mfr. Part No.:
BE 158-4-UN
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Wattage

58 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

110 → 260 V

Dimmable

No

High Frequency

Yes

Length

220 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

EU Energy Efficiency Rating

A2

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy