Waldmann 75 W LED Lighting Ballast, 220 → 240 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
705-8829
Mfr. Part No.:
309425020
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Wattage

75 W

Supported Lamp Type

LED

Voltage Rating

220 → 240 V

Dimmable

No

Series

MACH LED Plus

COO (Country of Origin):
DE