Venture Lighting 350 W Electromagnetic Metal Halide Lighting Ballast, 240 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
699-7269
Mfr. Part No.:
IBM350W
Brand:
Venture Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Venture Lighting

Wattage

350 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Type

Metal Halide

Voltage Rating

240 V

Dimmable

No

Length

217 mm

Width

94 mm

Height

76mm

EU Energy Efficiency Rating

A3

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy