Venture Lighting 350 W Electronic Metal Halide Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 699-7266
- Mfr. Part No.:
- VTC350255
- Brand:
- Venture Lighting
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 699-7266
- Mfr. Part No.:
- VTC350255
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Wattage | 350 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Supported Lamp Type | Metal Halide | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 219 mm | |
| Width | 120 mm | |
| Height | 91mm | |
| Dimming Protocol | 1-10V | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Wattage 350 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Type Metal Halide | ||
Voltage Rating 220 → 240 V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 219 mm | ||
Width 120 mm | ||
Height 91mm | ||
Dimming Protocol 1-10V | ||
- COO (Country of Origin):
- IN
