Venture Lighting 200 W Electromagnetic Metal Halide Lighting Ballast, 240 V
- RS Stock No.:
- 699-7250
- Mfr. Part No.:
- IBM200W
- Brand:
- Venture Lighting
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 699-7250
- Mfr. Part No.:
- IBM200W
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Wattage | 200 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Type | Metal Halide | |
| Voltage Rating | 240 V | |
| Dimmable | No | |
| Length | 203 mm | |
| Width | 94 mm | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Wattage 200 W | ||
Number of Lamps 1 | ||
Ballast Type Electromagnetic | ||
Supported Lamp Type Metal Halide | ||
Voltage Rating 240 V | ||
Dimmable No | ||
Length 203 mm | ||
Width 94 mm | ||
Height 76mm | ||
- COO (Country of Origin):
- IN
