Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

Stock information currently inaccessible
RS Stock No.:
440-9619
Mfr. Part No.:
PCA 2X36 T8 ECO lp
Brand:
Tridonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tridonic

Wattage

36 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimming Protocol

DALI

EU Energy Efficiency Rating

A1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy