Tridonic 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
440-9596
Mfr. Part No.:
PCA 3/18 ECO
Brand:
Tridonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tridonic

Wattage

18 W

Number of Lamps

3

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimming Protocol

DALI

EU Energy Efficiency Rating

A1

COO (Country of Origin):
AT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy