Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 424-0230
- Mfr. Part No.:
- PC 1X36 / 33 COMBO 220-240V 50
- Brand:
- Tridonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£71.23
(exc. VAT)
£85.48
(inc. VAT)
- RS Stock No.:
- 424-0230
- Mfr. Part No.:
- PC 1X36 / 33 COMBO 220-240V 50
- Brand:
- Tridonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T8 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 424 mm | |
| Width | 42 mm | |
| Height | 28mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Shape T8 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 424 mm | ||
Width 42 mm | ||
Height 28mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- GB
