Philips Lighting 70 W Electronic Lighting Ballast, 220-240 V
- RS Stock No.:
- 204-4162
- Mfr. Part No.:
- 913700653066
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-4162
- Mfr. Part No.:
- 913700653066
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 70 W | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | CDM | |
| Voltage Rating | 220-240 V | |
| Length | 106.6 mm | |
| Width | 71.6 mm | |
| Height | 29.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 70 W | ||
Ballast Type Electronic | ||
Supported Lamp Shape CDM | ||
Voltage Rating 220-240 V | ||
Length 106.6 mm | ||
Width 71.6 mm | ||
Height 29.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- PL
The Philips Lighting PrimaVision is high quality, compact and lightweight HID electronic gear for optimal and reliable performance of 20, 35, 50 and 70 W CDM lamps.
Robust design
Voltage rating 200-240V
Frequency 50-60Hz
Voltage rating 200-240V
Frequency 50-60Hz
