TE Connectivity, Nector M Female Cable Nut for use with NECTOR M 5 Pole Socket Connector, NECTOR M 6 Pole Socket
- RS Stock No.:
- 921-1543
- Mfr. Part No.:
- 293660-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1543
- Mfr. Part No.:
- 293660-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Nut | |
| For Use With | NECTOR M 5 Pole Socket Connector, NECTOR M 6 Pole Socket Connector, NECTOR M 7 Pole Socket Connector | |
| Gender | Female | |
| Series | Nector M | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Nut | ||
For Use With NECTOR M 5 Pole Socket Connector, NECTOR M 6 Pole Socket Connector, NECTOR M 7 Pole Socket Connector | ||
Gender Female | ||
Series Nector M | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
