MK Electric, 2 Way, 3 Gang, Albany Plus
- RS Stock No.:
- 832-6549
- Mfr. Part No.:
- K4673SAG
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 832-6549
- Mfr. Part No.:
- K4673SAG
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 3 | |
| Number of Ways | 2 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Series | Albany Plus | |
| Finish | Satin | |
| Length | 86mm | |
| Fixing Standard | BS Standard | |
| Number of Modules | 1 | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 3 | ||
Number of Ways 2 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Series Albany Plus | ||
Finish Satin | ||
Length 86mm | ||
Fixing Standard BS Standard | ||
Number of Modules 1 | ||
Height 86mm | ||
- COO (Country of Origin):
- GB
