MK Electric, 2 Way, 1 Gang, Albany Plus

Stock information currently inaccessible
RS Stock No.:
832-6530
Mfr. Part No.:
K4671SAG
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

1

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Series

Albany Plus

Finish

Satin

Length

86mm

Fixing Standard

BS Standard

Number of Modules

1

Height

86mm

COO (Country of Origin):
GB