Legrand Grey Outdoor Light Switch, Plexo

Image representative of range

Stock information currently inaccessible
RS Stock No.:
705-5568
Mfr. Part No.:
0 697 10
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Light Switch Type

Outdoor Light Switch

IP Rating

IP55

Number of Poles

2

Current Rating

10A

Mount Type

Surface

Colour

Grey

Series

Plexo

Voltage Rating

250V

Standards Met

VDE

RoHS Status: Exempt

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy