RS PRO Grey Rocker Light Switch, 1 Way, 1 Gang
- RS Stock No.:
- 668-3695
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 668-3695
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 1 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Series | RS Metalclad | |
| Range | RS Metalclad | |
| Colour Shade | Grey | |
| Faceplate Depth | 5mm | |
| Minimum Box Depth | 25mm | |
| Length | 86.5mm | |
| Depth | 22mm | |
| Fixing Standard | BS Standard | |
| Width | 86.5mm | |
| Height | 86.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 1 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Colour Grey | ||
Mount Type Surface | ||
Series RS Metalclad | ||
Range RS Metalclad | ||
Colour Shade Grey | ||
Faceplate Depth 5mm | ||
Minimum Box Depth 25mm | ||
Length 86.5mm | ||
Depth 22mm | ||
Fixing Standard BS Standard | ||
Width 86.5mm | ||
Height 86.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
