Switch Flush Fitting,6A,2 Way,1 Gang
- RS Stock No.:
- 499-8901
- Mfr. Part No.:
- RS/4581/BG
- Brand:
- Crabtree
Bulk discount available
Subtotal (1 unit)*
£9.45
(exc. VAT)
£11.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £9.45 |
| 10 - 24 | £8.69 |
| 25 + | £7.18 |
*price indicative
- RS Stock No.:
- 499-8901
- Mfr. Part No.:
- RS/4581/BG
- Brand:
- Crabtree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crabtree | |
| Light Switch Type | Rocker Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| Mount Type | Surface | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand Crabtree | ||
Light Switch Type Rocker Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
Mount Type Surface | ||
Current Rating 6A | ||
RoHS Status: Not Applicable
