Legrand White Rocker Light Switch, 2 Way, Oteo

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
423-2576
Mfr. Part No.:
0 861 01
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

White

Material

Thermoplastic

Series

Oteo

Voltage Rating

250V

Depth

31mm

Number of Modules

2

Colour Shade

White

Height

54mm

Width

54mm

COO (Country of Origin):
FR

Modular, surface-mount lighting control


This new range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
This modular series consists of a mechanism and its actuator. For fitting onto frames - available separately (1st stock number: 423-0609).
The mechanism clips easily onto its frame. Protected against direct contact and equipped with mixed-head screws (flat, Phillips or Pozidriv).
The plate surface creates additional space for improved wire placement and easier wiring.