Legrand White Rocker Light Switch, Oteo
- RS Stock No.:
- 423-0508
- Mfr. Part No.:
- 0 860 20
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 423-0508
- Mfr. Part No.:
- 0 860 20
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Light Switch Type | Rocker Light Switch | |
| IP Rating | IP2X | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface | |
| Material | Thermoplastic | |
| Series | Oteo | |
| Voltage Rating | 250V | |
| Colour Shade | White | |
| Width | 72mm | |
| Fixing Standard | NF | |
| Height | 72mm | |
| Number of Modules | 2 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Light Switch Type Rocker Light Switch | ||
IP Rating IP2X | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface | ||
Material Thermoplastic | ||
Series Oteo | ||
Voltage Rating 250V | ||
Colour Shade White | ||
Width 72mm | ||
Fixing Standard NF | ||
Height 72mm | ||
Number of Modules 2 | ||
Depth 31mm | ||
- COO (Country of Origin):
- FR
