MK Rocker Light Switch, 2 Way, 1 Gang
- RS Stock No.:
- 360-3539
- Mfr. Part No.:
- 56401 WHI
- Brand:
- MK
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.48
(exc. VAT)
£36.58
(inc. VAT)
- RS Stock No.:
- 360-3539
- Mfr. Part No.:
- 56401 WHI
- Brand:
- MK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Number of Gangs | 1 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP56 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Voltage Rating | 250V | |
| Length | 95mm | |
| Depth | 57mm | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand MK | ||
Number of Gangs 1 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
IP Rating IP56 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Voltage Rating 250V | ||
Length 95mm | ||
Depth 57mm | ||
Width 95mm | ||
RoHS Status: Not Applicable
Standards
BS.3676 (Pt.1: 1989); BS EN 60529 (1992)
Supplied with
Earth Terminal and a Loop Terminal in the Back Box
