- RS Stock No.:
- 248-7687
- Mfr. Part No.:
- 2CLA680400N1756
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 248-7687
- Mfr. Part No.:
- 2CLA680400N1756
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB push button has -5 to +35 °C operational temperature range. It has IP20 protection.
Flush mounted
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1 |
IP Rating | IP20 |
Current Rating | 16A |
Mount Type | Flush |
Colour | Gold |
Material | Stainless Steel |
Series | 2CLA |
Range | Millenium |
Voltage Rating | 250V |
Finish | Stainless Steel |
Illumination | Non-Illuminated |
Faceplate Depth | 35mm |
Minimum Box Depth | 35mm |
Height | 91mm |
Related links
- Siemens Grey Rocker Light Switch 2 Gang, Delta
- ABB Silver Rocker Light Switch 2CLA
- Schneider Electric White Rocker Light Switch 2 Gang, Lisse
- ABB Gold Do Not Disturb/Make Up Room Switch 2 Gang, AMD
- ABB Silver Rocker Light Switch 2 Gang, 2CLA
- ABB Blue Rocker Light Switch 2 Gang, 2CKA001085A
- ABB Black Rocker Light Switch 2 Gang, 2CLA
- ABB Grey Rocker Light Switch 4 Gang, 2CLA