- RS Stock No.:
- 248-7682
- Mfr. Part No.:
- 2CLA680210N1556
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 248-7682
- Mfr. Part No.:
- 2CLA680210N1556
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB half rocker size switch has -5 to +35 °C operational temperature range and IP20 protection.
Flush mounted
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Current Rating | 16A |
Colour | Black |
Mount Type | Flush |
Material | Metal |
Series | 2CLA |
Range | Millenium |
Voltage Rating | 250V |
Finish | Matt |
Illumination | Non-Illuminated |
Faceplate Depth | 35mm |
Height | 91mm |
Minimum Box Depth | 35mm |
Related links
- MK Electric Rocker Light Switch 2 Gang, Albany Plus
- Timeguard Grey Outdoor Light Switch 2 Gang, Powerseal
- ABB Silver Rocker Light Switch 2 Gang, 2CLA
- ABB Gold Rocker Light Switch 2 Gang, 2CLA
- ABB Grey Rocker Light Switch 4 Gang, 2CLA
- ABB Black Rocker Light Switch 3 Gang, AMD43053-SB
- ABB Black 2 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover