Finder White, 13
- RS Stock No.:
- 223-7779
- Mfr. Part No.:
- 13.S2.8.230.B000POA
- Brand:
- Finder
Stock information currently inaccessible
- RS Stock No.:
- 223-7779
- Mfr. Part No.:
- 13.S2.8.230.B000POA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Colour | White | |
| Series | 13 | |
| Voltage Rating | 110 → 230V | |
| Height | 41.1mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Colour White | ||
Series 13 | ||
Voltage Rating 110 → 230V | ||
Height 41.1mm | ||
- COO (Country of Origin):
- IT
The Finder YESLY shutter kit. Suitable for electric shutters, blind or curtain control. Allows app programming with iOS or android smartphone.
IP20 degree of protection
