MK Electric White Rocker Light Switch, 2 Way, 4 Gang, K4874

Stock information currently inaccessible
RS Stock No.:
220-5863
Mfr. Part No.:
K4874WHI
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

4

Light Switch Type

Rocker Light Switch

Number of Ways

2

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Stainless Steel

Series

K4874

Voltage Rating

250V

Height

86mm

Fixing Standard

BS

COO (Country of Origin):
MY
The MK Electric Flush mount light switch has 250 Vac supply voltage. The switch is designed for easy installation in plaster depth boxes and are suitable for controlling lighting circuits in domestic, commercial and industrial applications.

Number of way 2
Material Stainless steel
Voltage rating 250 Vac
Fixing standard BS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy