6 A Flush Mount Wall Switch, 1 Gang, 250 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5090
Mfr. Part No.:
F2414
Brand:
MEM
Find similar products by selecting one or more attributes.
Select all

Brand

MEM

Number of Gangs

1

Current Rating

6A

Mount Type

Flush

Voltage Rating

250V

RoHS Status: Not Applicable

Standards

BS3676

Supplied with

8888