MK Electric Rocker Light Switch, 1 Way, 1 Gang, MK
- RS Stock No.:
- 179-4804
- Mfr. Part No.:
- K4896HRWHI
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 179-4804
- Mfr. Part No.:
- K4896HRWHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 1 | |
| Current Rating | 20A | |
| Material | Polycarbonate | |
| Series | MK | |
| Voltage Rating | 250V | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
Current Rating 20A | ||
Material Polycarbonate | ||
Series MK | ||
Voltage Rating 250V | ||
Number of Modules 1 | ||
Grid Plus is a modular switching and monitoring system in a choice of attractive finishes to match complementary accessory ranges. The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, printed switches and buzzer units – making it the ideal system for commercial and public building applications. Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame.
