Contactum White Rocker Light Switch, 2 Way, 2 Gang, Aspire

RS Stock No.:
175-2864
Mfr. Part No.:
ASP2722
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Material

Polycarbonate

Series

Aspire

Voltage Rating

250V

Finish

Moulded

COO (Country of Origin):
GB
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.

Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating

2 Gang 2 Way 10AX Switch - Moulded, White