MK Electric White Rocker Light Switch, 2 Way, 3 Gang, K4673
- RS Stock No.:
- 169-1905
- Mfr. Part No.:
- K4673BSS
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 169-1905
- Mfr. Part No.:
- K4673BSS
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 3 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Stainless Steel | |
| Series | K4673 | |
| Colour Shade | White | |
| Fixing Standard | BS | |
| Width | 86mm | |
| Height | 86mm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 3 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush | ||
Material Stainless Steel | ||
Series K4673 | ||
Colour Shade White | ||
Fixing Standard BS | ||
Width 86mm | ||
Height 86mm | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- GB
MK Electric White Flush Mount Rocker Light Switch
The MK Electric Albany Plus white flush mount rocker light switch is uniquely designed. Its elegant design goes with both, conventional and unconventional interiors. This light switch ensures safety and efficiency. Its smoothly formed front plates, rounded rocker switches and chamfered radius corners further add elegance to the decor.
Features and Benefits
• High durability
• Coated with a special heat-cured powder lacquer finish to make it tarnish resistant
• Corrosion resistant
• Easy installation
• Clearly printed for easy identification
• Two wiring options available, 1 way or 2 way
• Safety provision called 'child resistant shutter system'
• No need for reducing the power rating when using with fluorescent and induction lamps
• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome
• Coated with a special heat-cured powder lacquer finish to make it tarnish resistant
• Corrosion resistant
• Easy installation
• Clearly printed for easy identification
• Two wiring options available, 1 way or 2 way
• Safety provision called 'child resistant shutter system'
• No need for reducing the power rating when using with fluorescent and induction lamps
• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome
Applications
• Household installations
• Transportation and mobility facilities
• Commercial surroundings
• Industrial buildings
• Catering facilities or other commercial kitchens
• Medical equipment
• Transportation and mobility facilities
• Commercial surroundings
• Industrial buildings
• Catering facilities or other commercial kitchens
• Medical equipment
