MK Electric White, 2 Way, 4 Gang, K4874
- RS Stock No.:
- 169-1883
- Mfr. Part No.:
- K4874WHI
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 169-1883
- Mfr. Part No.:
- K4874WHI
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 4 | |
| Number of Ways | 2 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Stainless Steel | |
| Series | K4874 | |
| Voltage Rating | 250V | |
| Colour Shade | White | |
| Number of Modules | 1 | |
| Width | 146mm | |
| Fixing Standard | BS | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 4 | ||
Number of Ways 2 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Material Stainless Steel | ||
Series K4874 | ||
Voltage Rating 250V | ||
Colour Shade White | ||
Number of Modules 1 | ||
Width 146mm | ||
Fixing Standard BS | ||
Height 86mm | ||
- COO (Country of Origin):
- GB
MK ElectricWhite 10A Flush Mount Light Switch White
The MK Electric white flush mount light switch is uniquely designed to add elegance to your decor. Its smoothly formed front plates, rounded rocker switches and chamfered radius corners enhance its look and feel.
Features and Benefits
• High durability
• Elegant look
• Easy installation
• Clearly printed for easy identification
• Matching grid switches available in both 10A and 20A ratings
• Elegant look
• Easy installation
• Clearly printed for easy identification
• Matching grid switches available in both 10A and 20A ratings
Applications
• House hold installations
• Transportation and mobility systems
• Commercial facilities
• Industrial buildings
• Transportation and mobility systems
• Commercial facilities
• Industrial buildings
