Kopp Green, 1 Way, 1 Gang

Stock information currently inaccessible
RS Stock No.:
150-4103
Mfr. Part No.:
808005128
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Number of Poles

1

Current Rating

16A

Colour

Green

Mount Type

Flush

Voltage Rating

230V

COO (Country of Origin):
TN
RF-receiver 1 channel/5-wire, 1x switch contact, potential free, switch voltage 6 - 230 VAC/DC, 3,600 W, field strength recognition