Stock information currently inaccessible
- RS Stock No.:
- 150-4099
- Mfr. Part No.:
- 808001223
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Voltage Rating | 230V | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Mount Type Flush | ||
Voltage Rating 230V | ||
- COO (Country of Origin):
- TN
RF-receiver: 1 channel/3-wire, 1 switch contact (relays), max. 3,600 W, integrated field strength recognition
