Kopp Grey, 1 Way, 1 Gang

Stock information currently inaccessible
RS Stock No.:
150-4087
Mfr. Part No.:
541356004
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Number of Gangs

1

Number of Ways

1

IP Rating

IP44

Number of Poles

2

Colour

Grey

Material

Thermoplastic

Voltage Rating

250V

Illumination

LED

Colour Shade

Light Grey

COO (Country of Origin):
TN
Distinctive appearance
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents