Kopp Grey Rocker Light Switch, 1 Way, 1 Gang
- RS Stock No.:
- 150-4084
- Mfr. Part No.:
- 540396001
- Brand:
- Kopp
Stock information currently inaccessible
- RS Stock No.:
- 150-4084
- Mfr. Part No.:
- 540396001
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 1 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP44 | |
| Mount Type | Surface | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Voltage Rating | 250V | |
| Finish | Gloss | |
| Illumination | LED | |
| Colour Shade | Light Grey | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 1 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
IP Rating IP44 | ||
Mount Type Surface | ||
Colour Grey | ||
Material Thermoplastic | ||
Voltage Rating 250V | ||
Finish Gloss | ||
Illumination LED | ||
Colour Shade Light Grey | ||
- COO (Country of Origin):
- TN
Distinctive appearance
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
